HellermannTyton 112-52112 CTT60R Black Cable ties 205mm 100pcs heat-resistant

Image Representative of Range

HellermannTyton 112-52112 CTT60R Black Cable ties 205mm 100pcs heat-resistant

MPN
112-52112
EAN-13
4031026312255
Order Code
04-1448
Country of Origin
USA
  • Quickly find another product in this range by Maximum Temperature:

    +125°C +85°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

HellermannTyton's cable tie 112-52112 is black, heat-resistant, and measures 205 mm by 4.70 mm. It is ideal for cable mounting and bundling, particularly for hoses and solid round bodies. The tie features an inside serration for secure holding and comes in a pack of 100 pieces.
Length 205mm
Width 4.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties UL94 V2.
Gearing Inside
Max. bundle diameter 45mm
Maximum Temperature +125°C
Min. temperature -40°C
Minimum holding force 90N

Reviews

Be the first to submit a review

Trustpilot