HellermannTyton Cable Management Tools Cable mount 612664

HellermannTyton provides a variety of cable management solutions, including cable ties with high holding force and self-adhesive cable mounts.
Description Image Product Buy Pricing (Ex VAT) Colour Material Type Fastening method Fire protection properties Height Gearing Length Max. bundle diameter Max. cable tie width Minimum holding force Maximum Temperature Min. temperature Width
HellermannTyton 116-08018 T80R Cable Tie grey 100pcs high holding force
HellermannTyton 116-08018 T80R Cable Tie grey 100pcs high holding force
Standard range
Order code: 04-1480
MPN: 116-08018

Despatched within 4 working days - 64 in stock
1+ £9.28
10+ £8.41
100+ £8.16
Price per unit Ex VAT
Grey Polyamide Cable Ties V2 Inside 55mm 355N
HellermannTyton 151-02659 Flex Cable Mount self-adhesive black 10pcs
HellermannTyton 151-02659 Flex Cable Mount self-adhesive black 10pcs
Extended range
Order code: 04-1594
MPN: 151-02659

Available to back orderBack order, lead time 3 weeks
1+ £12.10
Price per unit Ex VAT
Black Cable Mount Self-adhesive 6.3mm 28mm 5.4mm +105°C -30°C 28mm

Trustpilot