HellermannTyton 116-08018 T80R Cable Tie grey 100pcs high holding force

Image Representative of Range

HellermannTyton 116-08018 T80R Cable Tie grey 100pcs high holding force

MPN
116-08018
EAN-13
4031026194394
Order Code
04-1480
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.28
10+ £8.41
100+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The HellermannTyton cable tie model 116-08018 is made from durable polyamide 6.6 and comes in a grey colour. It features an inside serrated design for secure cable bundling and management. Typical applications include cable mounting in electrical installations and organising various wiring systems.
Colour Grey
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 55mm
Minimum holding force 355N

Reviews

Be the first to submit a review

Trustpilot