HellermannTyton 151-02659 Flex Cable Mount self-adhesive black 10pcs

Image Representative of Range

HellermannTyton 151-02659 Flex Cable Mount self-adhesive black 10pcs

MPN
151-02659
EAN-13
4031026616384
Order Code
04-1594
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HellermannTyton's FMB4APT-I-PA66HS-BK is a self-adhesive cable mount with a flexible base, suitable for secure cable management. This black cable fastener, supplied in packs of 10, is designed for easy installation and reliable performance. Typical applications include organising and securing cables in home or industrial settings.
Type Cable Mount
Colour Black
Fastening method Self-adhesive
Height 6.3mm
Length 28mm
Max. cable tie width 5.4mm
Maximum Temperature +105°C
Min. temperature -30°C
Width 28mm

Reviews

Be the first to submit a review

Trustpilot