HellermannTyton Cable Break Out Boots for Low Voltage Applications, HEV

These HellermannTyton Cable Breakout Boots with a Shrink Ratio of 3:1 are designed for insulating and sealing a cable crotch, or conduit system, and provide excellent resistance to abrasion and weathering. The Cable Breakouts are from the HEV Range, and have been manufactured from a tough cross-linked polyolefin containing a flame retardant. This allows the breakouts to be used for both interior and exterior applications. They offer excellent electrical and mechanical protection. The cable breakouts are supplied with an adhesive inner coating for reliable environmental sealing.

  • Easy, time-saving insulation of cable branch point where it splits into single wires
  • Adhesive to relieve mechanical tension in cable harnesses
  • Supplied in Black
  • Available for 2 finger breakouts
Applications: Strain relief for two, three and four-core cables when laying conventional cables indoors and outdoors according to VDE 0271 and 0272 (0.6-1 kV) .
Description Image Product Buy Pricing (Ex VAT) Length Adhesive Shrunk Diameter Temperature Range Unshrunk Diameter Shrinkage Ratio Type Colour Maximum Temperature Min. temperature
HellermannTyton 402-16039 216-3-B8W Heat Shrink 3.1
HellermannTyton 402-16039 216-3-B8W Heat Shrink 3.1
Standard range
Order code: 49-7922
MPN: 402-16039

Despatched within 4 working days - 19 in stock
1+ £13.95
Price per unit Ex VAT
76.5mm Yes 2.8, 9.4mm -55°C to +80°C 9, 21mm 3:1 Heat Shrink Boot Black +100°C -55°C
HellermannTyton 402-23058 223-2-B8W Heat Shrink 3:1
HellermannTyton 402-23058 223-2-B8W Heat Shrink 3:1
Standard range
Order code: 49-7923
MPN: 402-23058

Despatched same day - 2 in stockBack-order availability date - 10/11/2026
1+ £11.15
Price per unit Ex VAT
94mm 4.1, 9.4mm 17.5, 33mm 3:1 Heat Shrink Boot Black +100°C -55°C

Trustpilot