HellermannTyton 402-16039 216-3-B8W Heat Shrink 3.1

MPN
402-16039
EAN-13
4064161263663
Order Code
49-7922
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The HellermannTyton 402-16039 is a Cable Breakout Boot with a Shrink Ratio of 3:1. It has been designed for insulating and sealing a cable crotch, or conduit system, and provides an excellent resistance to abrasion and weathering. The Cable Breakout from the HEV Range has been manufactured from a tough cross-linked polyolefin containing a flame retardant. This allows the breakout to be used for both interior and exterior applications. The breakout boot offers excellent electrical and mechanical protection. The cable breakout is supplied with an adhesive inner coating for reliable environmental sealing.
  • Shrinkage: 3.1
  • Adhesive: Yes
  • Cable branch before heating: 21.0mm
  • Cable branch sfter heating: 9.4mm
  • Finger before heating: 9.0mm
  • Finger aftwer heating: 2.8mm
  • Product Specifications: Finger parts: 2
  • Shrink temperature: +135°C
  • Temperature range: -55°C to +80°C
  • Supplied Singularly
  • Supplied in Black
  • Type: HEV 216-3-B8W
  • Manufacturer's part: 402-16039
Shrinkage Ratio 3:1
Type Heat Shrink Boot
Length 76.5mm
Colour Black
Adhesive Yes
Maximum Temperature +100°C
Min. temperature -55°C
Shrunk Diameter 2.8, 9.4mm
Temperature Range -55°C to +80°C
Unshrunk Diameter 9, 21mm

Reviews

Be the first to submit a review

Trustpilot