HellermannTyton 402-23058 223-2-B8W Heat Shrink 3:1

MPN
402-23058
EAN-13
5022660547942
Order Code
49-7923
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

The HellermannTyton 402-16058 is a Cable Breakout Boot with a Shrink Ratio of 3:1. It has been designed for insulating and sealing a cable crotch, or conduit system, and provides an excellent resistance to abrasion and weathering. The Cable Breakout from the HEV Range has been manufactured from a tough cross-linked polyolefin containing a flame retardant. This allows the breakout to be used for both interior and exterior applications. The breakout boot offers excellent electrical and mechanical protection. The cable breakout is supplied with an adhesive inner coating for reliable environmental sealing.
  • Shrinkage: 3.1
  • Adhesive: Yes
  • Cable branch before heating: 33.0mm
  • Cable branch sfter heating: 9.4mm
  • Finger before heating: 17-5mm
  • Finger aftwer heating: 4.1mm
  • Product Specifications: Finger parts: 2
  • Shrink temperature: +135°C
  • Temperature range: -55°C to +80°C
  • Supplied Singularly
  • Supplied in Black
  • Type: HEV 223-2-B8W
  • Manufacturer's part: 402-16058
Shrinkage Ratio 3:1
Type Heat Shrink Boot
Length 94mm
Colour Black
Maximum Temperature +100°C
Min. temperature -55°C
Shrunk Diameter 4.1, 9.4mm
Unshrunk Diameter 17.5, 33mm

Reviews

Be the first to submit a review

Trustpilot