HellermannTyton 905-55110 warning tape 250m x 40mm durable high-visibility

Image Representative of Range

HellermannTyton 905-55110 warning tape 250m x 40mm durable high-visibility

MPN
905-55110
EAN-13
4031026564777
Order Code
04-2161
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

HellermannTyton manufactures the 905-55110 tape, which is 250 metres long and 40 millimetres wide. This strong warning tape is typically used for marking high voltage cable routes. It ensures enhanced visibility and safety in construction and maintenance environments.
Type Tape
Width 40mm
Length 250m
Colour Yellow
Dimensions (L x W) 250 m x 40 mm
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot