HellermannTyton 897-90003 Cable Scout+ CS-SH Handy Set

MPN
897-90003
Order Code
49-7701
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £44.26 £43.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Cable Scout+ CS-SH handy set from Hellerman Tyton is a professional cable installation tool which enables installation jobs to be done in record time even in the most challenging environments.

The rods are made of glass reinforced plastic (GRP) and are able to pull a cable weight of up to 200kg, making them ideal to inspect, illuminate and retrieve. The complete system integrates rods, a variety of useful attachments and a bag to store all parts in one place.

The full set features: 330mm white flexi lead, domed bullet, mini hook and mini eye. The rods include: 1 x 4mm x 350mm (yellow), 2 x 5mm x 350mm (red) and 1 x 6mm x 350mm (black).


  • Length: 1.6m
  • Rod capacity: 1.6m
  • Weight: 0.19kg
  • Manufacturer's part 897-90003
Type Cable rods
Length 1.6m

Reviews

Be the first to submit a review

Trustpilot