HellermannTyton 711-00300 HelaTape Power 750 - Med Voltage Mastic Tape 38mmx1.5m

MPN
711-00300
EAN-13
4031026405834
Order Code
49-6357
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.07
6+ £17.63
12+ £16.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This HelaTape Power 750 medium voltage mastic tape 38mm x 1.5m from Hellermann Tyton has been manufactured for quick, void-free insulation layering and can easily be moulded by hand to conform to irregular shapes - ideal for covering split bolts, padding bus bar edges and connections. Primary insulation for splices up to 5kV with other insulating tapes.


  • Black colour
  • Self-amalgamating, medium-voltage insulating compound
  • Excellent seal against moisture
  • Suitable for high voltage
  • Length: 1.5m
  • Thickness: 3.2mm
  • Width: 38mm
  • Carton quantity: 16 pieces
  • Elongation at break 1000%
  • Halogen-free
  • Insulating
  • Intermittent Operating Temperature 95°C
  • Operating temperature +80 °C
  • Self extinguishing
  • Tensile strength: 0.35MPa
  • Volume resistance: 10¹³ Ω cm
  • Water absorption: 0.13%
  • Manufacturer's part 711-00300
Type Mastic
Width 38mm
Length 1.5m
Colour Black
Elongation at Break 1000%
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot