HellermannTyton 710-10606 HelaTape Flex 1000+ green 20m x 19mm insulation tape

Image Representative of Range

HellermannTyton 710-10606 HelaTape Flex 1000+ green 20m x 19mm insulation tape

MPN
710-10606
EAN-13
4031026548623
Order Code
04-2145
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The HellermannTyton HelaTape Flex 1000+ is a green electrical tape measuring 20 metres in length and 19 millimetres in width. It is ideal for insulating, securing, and bundling cables in electrical installations. This high-quality tape offers excellent flexibility and durability for both indoor and outdoor applications.
Type Electrical Tape
Width 19mm
Length 20m
Colour Green
Breakout force 35 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 45kV
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute HelaTape Flex 1000+
Series HelaTape Flex 1000+
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot