HellermannTyton 710-00153 HelaTape Flex 15 Electrical Tape Yellow 20m x 19mm

Image Representative of Range

HellermannTyton 710-00153 HelaTape Flex 15 Electrical Tape Yellow 20m x 19mm

MPN
710-00153
EAN-13
4031026479866
Order Code
12-0447
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The HellermannTyton HelaTape Flex 15 is a yellow electrical tape measuring 20 metres in length and 19 millimetres in width. It provides excellent insulation for electrical wiring and is suitable for indoor and outdoor use. This tape is ideal for marking, bundling, and protecting cables in various electrical installations.
Type Electrical Tape
Width 19mm
Length 20m
Colour Yellow
Breakout force 3.3 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 8kV
Maximum Temperature +105°C
Misc Attribute HelaTape Flex 15
Series HelaTape Flex 15
Temperature Range up to +105°C
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot