HellermannTyton 710-00152 HelaTape Flex 15 Electrical Tape Red 20m x 19mm

Image Representative of Range

HellermannTyton 710-00152 HelaTape Flex 15 Electrical Tape Red 20m x 19mm

MPN
710-00152
EAN-13
4031026479859
Order Code
12-0445
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

HellermannTyton manufactures the HelaTape Flex 15, a red electrical tape measuring 20 metres in length and 19 millimetres in width. It is designed for insulation and protection in electrical applications. This tape is ideal for both domestic and industrial use where flexibility and durability are required.
Type Electrical Tape
Width 19mm
Length 20m
Colour Red
Breakout force 3.3 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 8kV
Maximum Temperature +105°C
Misc Attribute HelaTape Flex 15
Series HelaTape Flex 15
Temperature Range up to +105°C
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot