HellermannTyton 710-00151 HelaTape Flex 15 Blue Electrical Tape 20m x 19mm

Image Representative of Range

HellermannTyton 710-00151 HelaTape Flex 15 Blue Electrical Tape 20m x 19mm

MPN
710-00151
EAN-13
4031026479842
Order Code
12-0443
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

HellermannTyton's HelaTape Flex 15 is a blue electrical tape measuring 20 metres long and 19 millimetres wide. It is designed for electrical insulation, bundling and cable marking. Suitable for general electrical applications, it provides reliable performance and flexibility.
Type Electrical Tape
Width 19mm
Length 20m
Colour Blue
Breakout force 3.3 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 8kV
Maximum Temperature +105°C
Misc Attribute HelaTape Flex 15
Series HelaTape Flex 15
Temperature Range up to +105°C
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot