HellermannTyton 710-00146 HelaTape Flex Electrical Tape 10m x 15mm 10pieces

Image Representative of Range

HellermannTyton 710-00146 HelaTape Flex Electrical Tape 10m x 15mm 10pieces

MPN
710-00146
EAN-13
4031026448169
Order Code
12-0439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

HellermannTyton's 710-00146 electrical tape, HelaTape Flex 15, is available in an array of colours including red, grey, yellow, green, blue, orange, white, brown, and black. Each pack contains ten pieces, with each tape measuring 10 metres in length and 15 millimetres in width. It is typically used for insulation, bundling, and colour coding tasks in electrical and wiring applications.
Type Electrical Tape
Width 15mm
Length 10m
Colour Red, Grey, Yellow, Green, Blue, Orange, White, Brown, Black
Breakout force 3.3 N/10mm
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Discharge voltage 8kV
Maximum Temperature +105°C
Series HelaTape Flex 15
Temperature Range up to +105°C
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot