HellermannTyton 633-02010 HV1201-PVC-BK-N1 Grommet Black 5.6 x 1.6

MPN
633-02010
EAN-13
2050000177255
Order Code
49-8115
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,240 in stock

The HellermannTyton 633-02010 HV1201 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 5.6 x 1.6mm
  • Inside diameter: 4mm
  • Material: PVC
  • Mounting hole diameter: 6.4mm
  • Outside diameter: 9.5mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V0
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-02010 HV1201
Type Standard
Colour Black
Cable Diameter Max 4mm
Diameter 4mm
Dimensions 5.6 x 1.6mm
Height 5.6mm
Material PVC-FR
Min. temperature -30°C
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 6.4mm

Reviews

Be the first to submit a review

Trustpilot