HellermannTyton 632-01070 HV2107-PVC-BK-T1 Anti-kink System Black

MPN
632-01070
EAN-13
2050000176456
Order Code
49-7883
Qty Unit Price (Ex VAT)
20+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 1,208 in stock

The HellermannTyton 632-01070 HV2107 is a Strain Protection Grommet (Bend Protection Grommet) that has been manufactured from flexible PVC and non-migrating Helvin. It has excellent insulating properties and is resistant to chemicals.
Bend protection grommets are typically used for protection of cables at apertures in casings.
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 4.6mm
  • Inside diameter: 8mm
  • Mounting hole diameter: 11.5mm
  • Outside diameter: 12-16mm
  • Supplied in Black
  • Supplied Singularly
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 632-01070 HV2107
Type Grommet
Colour Black
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot