HellermannTyton 594-11102 TAG121LA4-1102-YE Cable Identifier Yellow 10000

Image Representative of Range

HellermannTyton 594-11102 TAG121LA4-1102-YE Cable Identifier Yellow 10000

MPN
594-11102
EAN-13
4031026294308
Order Code
12-0415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £337.30 £328.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HellermannTyton cable identifier, model 594-11102 TAG121LA4-1102-YE, features a yellow Helatag label measuring 20 x 8 mm. It includes 10,000 labels, suitable for industrial labelling and cable processing applications. This product is ideal for managing and identifying cables effectively in various industrial environments.
Type Cable Markers
Colour Yellow
Material Polyester
Labels per sheet 315
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute TAG121LA4-1102-YE
Number of labels 10000
Series Helatag
Writing area 20 x 8 mm
Writing area length 20mm
Writing area width 8mm

Reviews

Be the first to submit a review

Trustpilot