HellermannTyton 440-00047 VarioPlate filler plug black plastic halogen-free

MPN
440-00047
EAN-13
4031026686387
Order Code
04-2044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The HellermannTyton 440-00047 filler grommet is a halogen-free, black plastic component. It is designed to seal unused openings while preventing the ingress of dust or moisture. This makes it ideal for use in electrical enclosures and panels.
Type Filler
Colour Black
Diameter 20mm
Dimensions (Ø) 20mm
Halogen-free Yes
IP Rating IP66
Material Plastic
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP_15-16_Blindplug-PL-BK

Reviews

Be the first to submit a review

Trustpilot