HellermannTyton 440-00029 VP-L Cable sleeve halogen-free TPE black

MPN
440-00029
EAN-13
4031026686509
Order Code
04-2023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

HellermannTyton's VP-L_21-22_Ins-sgl-PL-BK Sleeve is a halogen-free TPE grommet available in black. This product is typically used for insulating and protecting cables and wires. It is specifically designed to be durable and safe for various industrial applications.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_21-22_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot