HellermannTyton 440-00026 VarioPlate tpe black sleeve halogen-free

MPN
440-00026
EAN-13
4031026686479
Order Code
04-2019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

HellermannTyton's VP-L_18-19_Ins-sgl-PL-BK is a halogen-free, black sleeve made from thermoplastic elastomer. This grommet is designed to protect cables and provide insulation in various electrical and electronic applications. It is typically used in environments where enhanced safety and material longevity are required.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_18-19_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot