HellermannTyton 440-00025 Sleeve VarioPlate TPE black 3-33mm halogen-free

MPN
440-00025
EAN-13
4031026686462
Order Code
04-2018
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The HellermannTyton grommet is a halogen-free, black TPE sleeve designed for insulation purposes. It is identified by part number 440-00025 and is typically used for protecting cables and wiring in a variety of applications. Its design ensures durability and safety in environments requiring flame-retardant and non-toxic materials.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_17-18_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot