HellermannTyton 435-01650 Relicon RELILIGHT Cable Sleeve Dia 4.80-6mm 1 piece

Image Representative of Range

HellermannTyton 435-01650 Relicon RELILIGHT Cable Sleeve Dia 4.80-6mm 1 piece

MPN
435-01650
EAN-13
4250596413777
Order Code
12-8360
Country of Origin
Italy
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.47 £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Relicon by HellermannTyton offers the 435-01650 RELILIGHT V2.75 I1 PA66V0 BK20 cable sleeve, designed for cable diameters ranging from 4.80 to 6 mm. Made from PA66V0 material, this sleeve provides a protective ground sheath ideal for cable repair applications. This product is suitable for maintaining the integrity and safety of cable installations.
Sleeve Diameter 4.8-6mm
Colour Black
Length 44mm
Material Polyamide (PA66)
Type Cable sleeve
Cable Ø (max.) 6mm
Cable Ø range 4.80 - 6mm
Cable Ø up to 4.80mm
Dim (L x W) 44 mm x 18 mm
max. cross section 6mm
Maximum Temperature +130°C
Min. cross section 0.35mm²
Min. temperature -30°C
Misc Attribute RELILIGHT V2.75 I1 PA66V0 BK20
Standards DIN EN 60998-2-1:2004
Width 18mm

Reviews

Be the first to submit a review

Trustpilot