HellermannTyton 380-04006 LVK Heatshrink Cable Dia 12-48mm 1 piece 1.2kV Use

Image Representative of Range

HellermannTyton 380-04006 LVK Heatshrink Cable Dia 12-48mm 1 piece 1.2kV Use

MPN
380-04006
EAN-13
4031026510934
Order Code
12-0411
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The HellermannTyton 380-04006 LVK-5x1.5-16 PO-X BK is a versatile heat shrink sleeve designed for cable diameters ranging from 12 to 48 mm. It serves as a protective ground sheath and is ideal for cable repair applications, enhancing durability without the need for screw connectors. Typical uses include providing a robust repair solution for damaged cables and offering additional protection in electrical installations.
Type Heat Shrink Sleeve
Length 250mm
Colour Black
Cable Ø (max.) 48mm
Cable Ø range 12 - 48mm
Cable Ø up to 12mm
max. cross section 48mm
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute LVK-5x1.5-16 PO-X BK

Reviews

Be the first to submit a review

Trustpilot