HellermannTyton 333-30903 Heatshrink transparent 9mm 3:1 halogen-free

Image Representative of Range

HellermannTyton 333-30903 Heatshrink transparent 9mm 3:1 halogen-free

MPN
333-30903
EAN-13
4031026226729
Order Code
04-1871
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.51 £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

HellermannTyton's 333-30903 heat shrink tubing is a thin-walled, transparent polyolefin with a 3:1 shrink ratio. It is flexible and pliable, ideal for cable insulation and protection. This product is typically used for electrical and electronic applications requiring insulation and bundling without adhesive.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Transparent
Halogen-free Yes
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute TF34-9/3-PO-X-CL
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +110°C

Reviews

Be the first to submit a review

Trustpilot