HellermannTyton 323-20190 Heatshrink Black 19mm 6mm Shrinkage 4:1 1m

Image Representative of Range

HellermannTyton 323-20190 Heatshrink Black 19mm 6mm Shrinkage 4:1 1m

MPN
323-20190
EAN-13
4031026240237
Order Code
04-1853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.10 £13.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

HellermannTyton's 323-20190 heat shrink tubing features a 4:1 shrink ratio with an adhesive lining for waterproof sealing. The robust, flexible design provides abrasion resistance, making it ideal for protecting cables and wiring. Suitable for automotive, electrical, and marine applications, it ensures a reliable and durable insulation solution.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MA47-19/6-PO-X-BK
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19mm

Reviews

Be the first to submit a review

Trustpilot