HellermannTyton 321-50190 TREDUX HA47 - 19/6 Adhesive Lined Heat Shrink (1m)

MPN
321-50190
EAN-13
4031026252964
Order Code
49-7368
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.31 £18.27
10+ £16.95
100+ £16.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The HellermannTyton 321-50190 is a TREDUX Heat Shrink Tubing. TREDUX offers this thick wall tubing cut into 1m lengths. The shrink ratio of 3.5:1 conforms very well to highly variable substrate dimensions and replaces many differently sized tubing solutions by fitting almost any heat shrink task. This reduces stock cost, and saves space.

The TREDUX thick wall tubing is both tough and weatherproof, making it suitable for exposed applications and underground cable joints.


  • Material: Radiation cross-linked polyolefin (PEX)
  • Shrinkage: HA47: up to 3:1
  • Operating temperature: 55°C +110°C
  • Supplied diameter: 19mm
  • Shrunk diameter: 6.0
  • Wall thickness: 2.7mm
  • Supplied 1m lengths
  • Supplied in Black
  • Type: TREDUX HA47
  • Manufacturer's part: 321-50190 TREDUX HA47
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Maximum Temperature +125°C
Min. temperature -55°C
Shrunk Diameter 6mm
Unshrunk Diameter 19mm

Reviews

Be the first to submit a review

Trustpilot