HellermannTyton 321-30300 6:1 Piece Heat Shrink Tubing Black 8.3mm (1.2 metre)

MPN
321-30300
EAN-13
4031026322919
Order Code
49-7001
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.25 £47.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The HellermannTyton 321-30300 is a High-Shrink-Ratio Heavy-Duty Heat Shrinkable Tubing from the HA67 Range. This 6:1 Ratio heat shrink has been designed to pass over large size connectors and shrink down onto much smaller cable jackets. The thermoplastic adhesive lined tubing provides environmental sealing, excellent insulation and resistance to impact and abrasion. The 6:1 shrink-ratio conforms well to highly variable substrate dimensions and simplifies cable repair.

The heat shrink insulates, seals, and protects large size differences between connectors and cables.


  • High shrink ratio, heavy-duty heat shrinkable tubing
  • Thermoplastic adhesive-lined tubing
  • Conforms well to highly variable substrate dimensions
  • Simplifies cable repair
  • Passes over large connectors and shrinks onto much smaller cable jackets
  • Environmental sealing and excellent insulation
  • Resistant to impact and abrasion
  • Halogen-free: Yes
  • Post shrinkage dimensions: 8.3mm
  • Pre shrinkage dimensions: 50.8mm
  • Operating temperature: -55°C to +110°C
  • Supplied length: 1.2m
  • Supplied in Black
  • Type: HA67
  • Manufacturer's part: 321-30200 HA67-50.8/8.3
Shrinkage Ratio 6:1
Type Heat Shrink Tubing
Length 1.2m
Colour Black
Maximum Temperature +110°C
Min. temperature -55°C
Shrunk Diameter 8.3mm
Unshrunk Diameter 50.8mm

Reviews

Be the first to submit a review

Trustpilot