HellermannTyton 315-50950 thin-walled flexible black Heatshrink tubing 2:1

Image Representative of Range

HellermannTyton 315-50950 thin-walled flexible black Heatshrink tubing 2:1

MPN
315-50950
EAN-13
4031026224633
Order Code
04-1839
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.82 £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The HellermannTyton heatshrink is a thin, flexible tube used for insulating cables. It features a 2:1 shrinkage ratio, reducing from 9.50 mm to 4.80 mm, and is sold per metre. This non-adhesive black heatshrink is ideal for electrical insulation and protecting against environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute TR27-9.5/4.8-PO-X-BK
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm

Reviews

Be the first to submit a review

Trustpilot