HellermannTyton 315-13003 3:1 Piece Heat Shrink Tubing Black 3mm (1.2 metre)

MPN
315-13003
EAN-13
4031026444659
Order Code
49-7005

Discontinued


The HellermannTyton 315-13003 is a Heat Shrink Tube from the TA37 range. This 3:1 Ratio heat shrink has a low smoke index and excellent flame retardant properties to meet strict fire security standards in electrical insulation.


  • Thin wall adhesive lined heat shrink tubing
  • Halogen Free
  • Flame Retarded
  • Combination of these three (halogen free, adhesive lined and flame retarded) product properties is unique
  • Tubing conforms to London Underground specification LUL E1042-A6, BS6853
  • Halogen-free: Yes
  • Post shrinkage dimensions: 3,0mm
  • Pre shrinkage dimensions: 9,0mm
  • Operating temperature: -55°C to +105°C
  • Supplied length: 1.2m
  • Supplied in Black
  • Type: TA37
  • Manufacturer's part: 321-30103TA37 9-3
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.2m
Colour Black
Shrunk Diameter 3mm
Unshrunk Diameter 9mm

Trustpilot