HellermannTyton 315-13002 3:1 Piece Heat Shrink Tubing Black 2mm (1.2 metre)

MPN
315-13002
EAN-13
2050001438584
Order Code
49-7004
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 226 in stock

The HellermannTyton 315-13002 is a Heat Shrink Tube from the TA37 range. This 3:1 Ratio heat shrink has a low smoke index and excellent flame retardant properties to meet strict fire security standards in electrical insulation.


  • Thin wall adhesive lined heat shrink tubing
  • Halogen Free
  • Flame Retarded
  • Combination of these three (halogen free, adhesive lined and flame retarded) product properties is unique
  • Tubing conforms to London Underground specification LUL E1042-A6, BS6853
  • Halogen-free: Yes
  • Post shrinkage dimensions: 2,0mm
  • Pre shrinkage dimensions: 6,0mm
  • Operating temperature: -55°C to +105°C
  • Supplied length: 1.2m
  • Supplied in Black
  • Type: TA37
  • Manufacturer's part: 321-30102 TA37 6-2
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.2m
Colour Black
Maximum Temperature +105°C
Min. temperature -40°C
Shrunk Diameter 2mm
Unshrunk Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot