HellermannTyton Heat Shrinkable Tubing 3:1 - Flame retardant, TA37 Range

A range of HellermannTyton Heat Shrink Tubing from the TA37 range. This 3:1 Ratio heat shrink has a low smoke index and excellent flame retardant properties to meet strict fire security standards in electrical insulation.

  • Thin wall adhesive lined heat shrink tubing
  • Halogen Free
  • Flame Retarded
  • Combination of these three (halogen free, adhesive lined and flame retarded) product properties is unique
  • Tubing conforms to London Underground specification LUL E1042-A6, BS6853
  • Material: Polyolefin, cross-linked (PO-X)
  • Shrink Ratio: 3:1
  • Operating temperature: -40°C to +105°C
  • Minimum Shrink Temperature: +150°C
  • Softening Point Adhesive: +85°C
  • Longitudinal change after shrinkage: -15% max
  • Flammability: Self extinguishing
  • Specifications: CEN TS 45545-2: HL3, conforms to BS6853, conforms to LUL; E1042:A6
  • Supplied in Black
  • Supplied in lengths of 1.2m
Description Image Product Buy Pricing (Ex VAT) Halogen Shrunk Diameter Unshrunk Diameter Shrinkage Ratio Type Length Colour Maximum Temperature Min. temperature
HellermannTyton 315-13000 3:1 Piece Heat Shrink Tubing Black 1mm (1.2 metre)
HellermannTyton 315-13000 3:1 Piece Heat Shrink Tubing Black 1mm (1.2 metre)
Standard range
Order code: 49-7002
MPN: 315-13000

Despatched same day - 12 in stockBack-order availability date - 09/11/2026
1+ £8.81
Price per unit Ex VAT
Free 1mm 3mm 3:1 Heat Shrink Tubing 1.2m Black +105°C -40°C
HellermannTyton 315-13002 3:1 Piece Heat Shrink Tubing Black 2mm (1.2 metre)
HellermannTyton 315-13002 3:1 Piece Heat Shrink Tubing Black 2mm (1.2 metre)
Standard range
Order code: 49-7004
MPN: 315-13002

Despatched within 4 working days - 226 in stock
1+ £17.13
Price per unit Ex VAT
2mm 6mm 3:1 Heat Shrink Tubing 1.2m Black +105°C -40°C
HellermannTyton 315-13004 3:1 Piece Heat Shrink Tubing Black 4mm (1.2 metre)
HellermannTyton 315-13004 3:1 Piece Heat Shrink Tubing Black 4mm (1.2 metre)
Standard range
Order code: 49-7006
MPN: 315-13004

Available to back orderBack order, lead time 7 weeks
1+ £26.04
Price per unit Ex VAT
4mm 12mm 3:1 Heat Shrink Tubing 1.2m Black +105°C -40°C
HellermannTyton 315-13005 3:1 Piece Heat Shrink Tubing Black 6mm (1.2 metre)
HellermannTyton 315-13005 3:1 Piece Heat Shrink Tubing Black 6mm (1.2 metre)
Standard range
Order code: 49-7007
MPN: 315-13005

Despatched within 4 working days - 1 in stock
1+ £31.57
Price per unit Ex VAT
6mm 19mm 3:1 Heat Shrink Tubing 1.2m Black +105°C -40°C
HellermannTyton 315-13006 3:1 Piece Heat Shrink Tubing Black 8mm (1.2 metre)
HellermannTyton 315-13006 3:1 Piece Heat Shrink Tubing Black 8mm (1.2 metre)
Standard range
Order code: 49-7008
MPN: 315-13006

Despatched same day - 10 in stockBack-order availability date - 09/11/2026
1+ £40.73
Price per unit Ex VAT
8mm 24mm 3:1 Heat Shrink Tubing 1.2m Black +105°C -40°C

Trustpilot