HellermannTyton 309-40243 TF24 heat-shrink tubing transparent 2:1 2.40mm

Image Representative of Range

HellermannTyton 309-40243 TF24 heat-shrink tubing transparent 2:1 2.40mm

MPN
309-40243
EAN-13
4031026223599
Order Code
04-1833
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

HellermannTyton manufactures the 309-40243 heatshrink, it's sold per metre, is transparent, without adhesive, and features a 2:1 shrinkage ratio. It has a thin, flexible wall with a starting diameter of 2.40 mm and shrinks down to 1.20 mm. This product is typically used for cable insulation and protection in both commercial and industrial applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute TF24-2.4/1.2-PO-X-CL
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm

Reviews

Be the first to submit a review

Trustpilot