HellermannTyton 308-30610 HIS-3-BAG-6/2-BK Heat Shrink 2.0mm Black (10x20cm)

MPN
308-30610
EAN-13
4031026326795
Order Code
49-7378
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

This HellermannTyton Heat Shrink Tubing is supplied in a handy blister bag. Each package contains 10 pre-cut pieces of 200mm. The thin walled and flexible tubing is made of cross-linked Polyolefin with a shrink ratio of 3:1. This HIS-3-BAG-6/2-BK is ideal for use for insulation and protection of cables and harnesses.
  • Shrinkage: 3.1
  • Adhesive (yes/no): No
  • Material: Polyolefin
  • Nominal diameter (post-shrinkage): 2mm
  • Nominal diameter (pre-shrinkage): 6mm
  • Shrink temperature: +100°C
  • Type: Wall thickness: 0.65mm
  • Operating Temperature: -55°C to +135°C
  • Supplied in packs of 10 x 200mm
  • Supplied in black
  • Type: HIS-3-BAG-6/2-BK
  • Manufacturer's part: Hellemann 308-30610
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 200mm
Colour Black
Maximum Temperature +135°C
Min. temperature -55°C
Shrunk Diameter 2mm
Unshrunk Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot