HellermannTyton 308-11800 HIS-A Heatshrink adhesive black 3:1 19mm-6mm

MPN
308-11800
EAN-13
4031026218595
Order Code
04-1815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £51.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

HellermannTyton 308-11800 Heatshrink + adhesive is a black heat shrink tubing that shrinks from 19 mm to 6 mm, with a 3:1 shrink ratio. It is designed for providing a secure, waterproof seal and reliable insulation in electrical applications. Typical uses include protecting cables, wires, and other components from environmental damage and abrasion.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Colour Black
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute HIS-A-18/6-PO-X-BK (4)
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot