Christmas Opening Hours and Delivery Dates here

HellermannTyton 302-30240 TL27 Heatshrink 2.40mm black halogen-free

Order Code:

04-1814

Brand: HellermannTyton MPN: 302-30240 EAN-13: 4031026221748
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 available to back orderBack-order availability date - 12/01/2026

HellermannTyton offers the 302-30240 heatshrink, a thin-walled, pliable sleeve with a 2:1 shrinkage ratio, effective for cable insulation. It is typically used to provide protection and insulation for wiring. Sold per metre, this flexible heat shrink is ideal for both commercial and industrial applications.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free Yes
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Max. length sold by the metre 500m
Misc Attribute TL27-2.4/1.2-PO-X-BK
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot