HellermannTyton 300-73190 Heatshrink Black 19mm 6.40mm 2:1 Metre

Image Representative of Range

HellermannTyton 300-73190 Heatshrink Black 19mm 6.40mm 2:1 Metre

MPN
300-73190
EAN-13
2050002287150
Order Code
12-0395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Manufactured by HellermannTyton, the 300-73190 heatshrink is a black, non-adhesive sleeve with a shrinkage ratio of 2:1. This product is commonly used for insulating electrical connections and providing strain relief. It is available per metre, with its initial diameter measuring 19 mm, shrinking to 6.40 mm when applied.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Radiation cross-linked polyolefin (PEX)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute TCN20X-19,0/6,4-BK
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 19mm
Standards UL 224
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot