HellermannTyton 300-32543 Heatshrink Transparent 25.40mm 2:1 Shrinkage

Image Representative of Range

HellermannTyton 300-32543 Heatshrink Transparent 25.40mm 2:1 Shrinkage

MPN
300-32543
EAN-13
4031026134369
Order Code
12-0389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton manufactures the 300-32543 heat shrink tubing, designed for insulation and protection with its 2:1 shrink ratio and transparent material. This product measures 25.40 mm before shrinking and 12.70 mm after shrinking, ideal for various wiring applications where visibility is required. The heatshrink is supplied without adhesive and is typically used for sealing, bundling, and reinforcing cables and wires.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute HIS-PACK-25,4/12,7-C
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +120°C

Reviews

Be the first to submit a review

Trustpilot