HellermannTyton 300-31907 Heatshrink green/yellow 19.10mm 5 m

Image Representative of Range

HellermannTyton 300-31907 Heatshrink green/yellow 19.10mm 5 m

MPN
300-31907
EAN-13
4031026134284
Order Code
04-1812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's heatshrink tubing, part number 300-31907, is a green and yellow sleeve with a 2:1 shrinkage ratio, supplied in a 5-metre small roll dispenser box. This thin-walled, adhesive-free heatshrink is ideal for cable insulation, offering effective electrical insulation and strain relief. Suitable for various electrical and mechanical maintenance tasks, it simplifies installation and ensures a neat finish.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute HIS-PACK-19.1/9.5-PO-X-GNYE
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot