HellermannTyton 251-30309 Flexiform Edge protector PTFE ecru 3m roll

Image Representative of Range

HellermannTyton 251-30309 Flexiform Edge protector PTFE ecru 3m roll

MPN
251-30309
EAN-13
5022660486197
Order Code
04-1797
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £455.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton manufactures the G51TC PTFE NA 3 edge protector using durable PTFE material in an ecru colour. This enclosure accessory has dimensions of 5.7 x 3.5 x 4.3 x 2.7 millimetres and comes in a 3-metre roll. It is typically used for protecting sharp edges in various industrial settings to prevent damage and ensure safety.
Type Edge protector
Colour Ecru
Length 3m
Material PTFE
Internal Diameter n/a
Diameter (A x B x C x D) 5.7 x 3.5 x 4.3 x 2.7
Dimensions (A x B x C x D) 5.7 x 3.5 x 4.3 x 2.7mm
Fire protection properties Corresponds to PAN 6480
Halogen free Yes
Maximum Temperature 260°C
Min. temperature -60°C
Wall Thickness 3.3mm

Reviews

Be the first to submit a review

Trustpilot