HellermannTyton 251-30209 Edge protector PTFE Ecru 3m roll flexible

Image Representative of Range

HellermannTyton 251-30209 Edge protector PTFE Ecru 3m roll flexible

MPN
251-30209
EAN-13
5022660114311
Order Code
04-1796
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £159.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton's edge protector, part number G51TB PTFE NA 3, is made from PTFE in an ecru colour. It features dimensions of 4.6 x 2.4 x 4.3 x 2.7 and is available in a 3-metre roll. This product is typically used as an enclosure accessory to cover sharp edges, providing protection against abrasion and damage.
Type Edge protector
Colour Ecru
Length 3m
Material PTFE
Internal Diameter n/a
Diameter (A x B x C x D) 4.6 x 2.4 x 4.3 x 2.7
Dimensions (A x B x C x D) 4.6 x 2.4 x 4.3 x 2.7mm
Fire protection properties Corresponds to PAN 6480
Halogen free Yes
Maximum Temperature 260°C
Min. temperature -60°C
Wall Thickness 2.1mm

Reviews

Be the first to submit a review

Trustpilot