HellermannTyton 251-21109 Edge Protector Polyamide Ecru 25m Roll

Image Representative of Range

HellermannTyton 251-21109 Edge Protector Polyamide Ecru 25m Roll

MPN
251-21109
EAN-13
5022660006821
Order Code
04-1792
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £131.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by HellermannTyton, the G51NA PA6 NA 25 is an edge protector made of polyamide in an ecru colour. Measuring 3.9 x 1.5 x 4.3 x 2.7, it comes in a 25-metre roll and is primarily used as an enclosure accessory. This product provides protection for the edges and openings in various industrial applications.
Type Edge protector
Colour Ecru
Length 25m
Material Polyamide
Internal Diameter n/a
Diameter (A x B x C x D) 3.9 x 1.5 x 4.3 x 2.7
Dimensions (A x B x C x D) 3.9 x 1.5 x 4.3 x 2.7mm
Fire protection properties In accordance with UL94 HB.
Halogen free Yes
Maximum Temperature 95°C
Min. temperature -60°C
Wall Thickness 1.3mm

Reviews

Be the first to submit a review

Trustpilot