HellermannTyton 251-10509 Flexiform edge protector PE ecru 25m roll

Image Representative of Range

HellermannTyton 251-10509 Flexiform edge protector PE ecru 25m roll

MPN
251-10509
EAN-13
5022660006289
Order Code
04-1789
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £96.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HellermannTyton edge protector is made of polyethylene and comes in ecru colour with dimensions of 9.9 x 6.7 x 6.4 x 4.5 millimetres. It is supplied in a 25-metre roll, ideal for encasing and protecting sharp edges. This accessory is typically used in various enclosures to prevent damage and ensure safety.
Type Edge protector
Colour Ecru
Length 25m
Material Polyethylene (PE)
Internal Diameter n/a
Diameter (A x B x C x D) 9.9 x 6.7 x 6.4 x 4.5
Dimensions (A x B x C x D) 9.9 x 6.7 x 6.4 x 4.5mm
Fire protection properties In accordance with UL94 HB.
Halogen free Yes
Maximum Temperature 80°C
Min. temperature -30°C
Wall Thickness 6.5mm

Reviews

Be the first to submit a review

Trustpilot