HellermannTyton 211-60189 H18P Fastener 35mm Halogen-Free Heat-Stabilised

MPN
211-60189
EAN-13
2050002286962
Order Code
12-0386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

HellermannTyton manufactures the H18P Fastener Screw fixing 211-60189, designed for a maximum bundle diameter of 35 mm. This halogen-free, heat-stabilised ecru fastener provides secure cable management solutions. It is typically used in environments where reliability and safety are essential, such as industrial and electrical installations.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 35mm
Bundle Ø range 35 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 12mm

Reviews

Be the first to submit a review

Trustpilot