HellermannTyton 211-60159 H15P Fastener Dia25.50mm Halogen-Free Ecru

MPN
211-60159
EAN-13
2050002286931
Order Code
12-0383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 476 in stock

The HellermannTyton H15P Fastener Screw Fixing 211-60159 is a halogen-free, heat-stabilised cable management solution. With a bundle diameter range of up to 25.50 mm, it provides secure mounting for cable organisation. It is typically used in electrical installations where reliable fastening and environmental safety are required.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 25.50mm
Bundle Ø range 25.50 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 12mm

Reviews

Be the first to submit a review

Trustpilot