HellermannTyton 211-60149 H14P Fastener Screw-Fixing Dia24mm Max Ecru

MPN
211-60149
EAN-13
2050002286924
Order Code
12-0382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

HellermannTyton's H14P Fastener Screw features a bundle diameter range of up to 24 mm and is both halogen-free and heat-stabilised, ensuring safety and durability. This ecru fastener is ideal for securing cables and harnesses in environments where adhesive cable mounts are used. It is commonly applied in automotive, industrial, and electrical installations for reliable cable management.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 24mm
Bundle Ø range 24 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 12mm

Reviews

Be the first to submit a review

Trustpilot