HellermannTyton 211-60129 H12P Fastener Screw Fixing Dia20.50mm Halogen-free

MPN
211-60129
EAN-13
2050002286900
Order Code
12-0380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 812 in stock

The HellermannTyton H12P Fastener, reference 211-60129, is a halogen-free, heat-stabilised screw fixing designed to manage cable bundles with a maximum diameter of 20.50 mm. Its ecru colour and reliable stability make it suitable for safety-critical environments. This fastener is typically used in electrical installations to secure cables efficiently and safely.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 20.50mm
Bundle Ø range 20.50 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot