HellermannTyton 211-60089 H8P Fastener Heat-Stabilised Halogen-Free

MPN
211-60089
EAN-13
2050002286870
Order Code
12-0377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.169
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 706 in stock

The HellermannTyton H8P Fastener Screw is a heat-stabilised, halogen-free fixing solution designed for cable management, allowing a maximum bundle diameter of 14 mm. It is commonly used for securely mounting cables in both industrial and residential applications. This durable ecru fastener is versatile and reliable, ideal for environments requiring halogen-free materials.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 14mm
Bundle Ø range 14 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot