HellermannTyton 211-60007 H8P Fastener Screw Fixing Dia14mm Halogen-Free

MPN
211-60007
EAN-13
2050002286849
Order Code
12-0374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.269
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The HellermannTyton H8P Fastener Screw fixing 211-60007 is a halogen-free, heat-stabilised adhesive cable fastener designed for secure cable bundling. It accommodates a bundle diameter of up to 14 mm and comes in black. Ideal for use in environments with strict safety and stability requirements, such as electronic or automotive applications.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 14mm
Bundle Ø range 14 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot