HellermannTyton 211-15230 ALU23C Fastener Silver/Blk 33.30mm Max Dia Chloroprene

MPN
211-15230
EAN-13
2050002286788
Order Code
12-0369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The HellermannTyton ALU23C Fastener 211-15230 is a versatile self-adhesive cable mount designed for bundling cables with a maximum diameter of 33.30 mm. It features a durable chloroprene protection and comes in silver and black variants. Ideal for secure cable management in both industrial and domestic environments.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver, Black
Bundle Ø (max.) 33.30mm
Bundle Ø range 33.30 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot